
MC74VHC1G09DFT2G | |
|---|---|
DigiKey Part Number | MC74VHC1G09DFT2GOSTR-ND - Tape & Reel (TR) MC74VHC1G09DFT2GOSCT-ND - Cut Tape (CT) MC74VHC1G09DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G09DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G09DFT2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G09DFT1G | onsemi | 6 | MC74VHC1G09DFT1GOSCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1G09DFT1G-Q | onsemi | 11.645 | 488-MC74VHC1G09DFT1G-QCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1G09DFT2G | onsemi | 483 | MC74VHC1G09DFT2GOSCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1G09DFT2G-Q | onsemi | 6.076 | 488-MC74VHC1G09DFT2G-QCT-ND | 0,08000 € | Parametric Equivalent |
| 74AHC1G09GW,125 | Nexperia USA Inc. | 2.180 | 1727-6017-1-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03520 € | 0,88 € |
| 100 | 0,02940 € | 2,94 € |
| 250 | 0,02660 € | 6,65 € |
| 500 | 0,02488 € | 12,44 € |
| 1.000 | 0,02349 € | 23,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02177 € | 65,31 € |
| 6.000 | 0,02093 € | 125,58 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |










