MC74LVXT4066DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.836
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 46.657
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.887
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 652
Unit Price: 0,82000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.168
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.683
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.982
Unit Price: 0,62000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXT4066DR2

DigiKey Part Number
MC74LVXT4066DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVXT4066DR2
Description
IC SWITCH SPST-NOX4 20OHM 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 20Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT4066DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
20Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
160MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes