SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4066QM96Q1

DigiKey Part Number
296-CD74HCT4066QM96Q1TR-ND - Tape & Reel (TR)
296-CD74HCT4066QM96Q1CT-ND - Cut Tape (CT)
296-CD74HCT4066QM96Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4066QM96Q1
Description
IC SWITCH SPST-NOX4 95OHM 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 95Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4066QM96Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
95Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
24ns, 35ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40500 €4,05 €
250,36360 €9,09 €
1000,31770 €31,77 €
2500,29576 €73,94 €
5000,28258 €141,29 €
1.0000,27751 €277,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26028 €650,70 €
5.0000,25337 €1.266,85 €
7.5000,24991 €1.874,33 €
12.5000,24608 €3.076,00 €
17.5000,24384 €4.267,20 €
25.0000,24169 €6.042,25 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC