MC74LVX02DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 72.808
Unit Price: 0,28000 €
Datasheet

Direct


Texas Instruments
In Stock: 45.559
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.348
Unit Price: 0,37000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.364
Unit Price: 0,88389 €
Datasheet

Similar


Texas Instruments
In Stock: 7.525
Unit Price: 0,77000 €
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX02DR2

DigiKey Part Number
MC74LVX02DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX02DR2
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX02DR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.8V
Series
Input Logic Level - High
1.5V ~ 2.4V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
10.1ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX02DR2Gonsemi72.808MC74LVX02DR2GOSCT-ND0,28000 €Direct
SN74LV02ADRTexas Instruments45.559296-28607-1-ND0,43000 €Direct
SN74AHC02DRTexas Instruments2.348296-4511-1-ND0,37000 €Similar
SN74LV02ADRochester Electronics, LLC10.3642156-SN74LV02AD-ND0,88389 €Similar
SN74LV02ANSRTexas Instruments7.525296-26523-1-ND0,77000 €Similar
Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC