
SN74LV02ADR | |
|---|---|
DigiKey Part Number | 296-28607-2-ND - Tape & Reel (TR) 296-28607-1-ND - Cut Tape (CT) 296-28607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV02ADR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV02ADR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27080 € | 6,77 € |
| 100 | 0,23510 € | 23,51 € |
| 250 | 0,21824 € | 54,56 € |
| 500 | 0,20806 € | 104,03 € |
| 1.000 | 0,20155 € | 201,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14417 € | 360,42 € |
| 5.000 | 0,13994 € | 699,70 € |
| 7.500 | 0,13782 € | 1.033,65 € |
| 12.500 | 0,13548 € | 1.693,50 € |
| 17.500 | 0,13410 € | 2.346,75 € |
| 25.000 | 0,13278 € | 3.319,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

