
SN74AHC02DR | |
|---|---|
DigiKey Part Number | 296-4511-2-ND - Tape & Reel (TR) 296-4511-1-ND - Cut Tape (CT) 296-4511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC02DR2G | onsemi | 478 | MC74VHC02DR2GOSCT-ND | 0,29000 € | Direct |
| 74VHC02D,118 | Nexperia USA Inc. | 2.800 | 1727-6711-1-ND | 0,27000 € | Upgrade |
| 74AHC02D,112 | Rochester Electronics, LLC | 20.494 | 2156-74AHC02D,112-ND | 0,34269 € | Parametric Equivalent |
| 74AHC02D,118 | Nexperia USA Inc. | 4.515 | 1727-6511-1-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20540 € | 20,54 € |
| 250 | 0,19032 € | 47,58 € |
| 500 | 0,18124 € | 90,62 € |
| 1.000 | 0,17433 € | 174,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16588 € | 414,70 € |
| 5.000 | 0,16112 € | 805,60 € |
| 7.500 | 0,15873 € | 1.190,48 € |
| 12.500 | 0,15610 € | 1.951,25 € |
| 17.500 | 0,15455 € | 2.704,62 € |
| 25.000 | 0,15307 € | 3.826,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


