MC74HCT245ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 198
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 240
Unit Price: 0,57000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.998
Unit Price: 0,37000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 6.242
Unit Price: 0,95000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.230
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.072
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.988
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.729
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.415
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.520
Unit Price: 0,95000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT245ADT

DigiKey Part Number
MC74HCT245ADT-ND
Manufacturer
Manufacturer Product Number
MC74HCT245ADT
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT245ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types