
MM74HCT245MTCX | |
|---|---|
DigiKey Part Number | MM74HCT245MTCXTR-ND - Tape & Reel (TR) MM74HCT245MTCXCT-ND - Cut Tape (CT) MM74HCT245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT245MTCX |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT245MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT245ADTG | onsemi | 198 | MC74HCT245ADTG-ND | 0,57000 € | Similar |
| MC74HCT245ADTR2G | onsemi | 1.322 | MC74HCT245ADTR2GOSCT-ND | 0,43000 € | Similar |
| SN74HCT245PWR | Texas Instruments | 18.640 | 296-8404-1-ND | 0,75000 € | Direct |
| 74HCT245PW,118 | Nexperia USA Inc. | 2.225 | 1727-6353-1-ND | 0,27000 € | Similar |
| 74HCT245PW-Q100J | Nexperia USA Inc. | 567 | 1727-74HCT245PW-Q100JCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36240 € | 9,06 € |
| 100 | 0,31670 € | 31,67 € |
| 250 | 0,29496 € | 73,74 € |
| 500 | 0,28184 € | 140,92 € |
| 1.000 | 0,27683 € | 276,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25960 € | 649,00 € |
| 5.000 | 0,25272 € | 1.263,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

