
MC74HCT245ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT245ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT245ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT245ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT245ADTR2G |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT245ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT245MTCX | onsemi | 35 | MM74HCT245MTCXCT-ND | 0,57000 € | Similar |
| M74HCT245TTR | STMicroelectronics | 1.998 | 497-8195-1-ND | 0,37000 € | Direct |
| 74HCT245PW-Q100J | Nexperia USA Inc. | 1.230 | 1727-74HCT245PW-Q100JCT-ND | 0,45000 € | Similar |
| SN74HCT245DBR | Texas Instruments | 5.963 | 296-8403-1-ND | 0,56000 € | Similar |
| SN74HCT245PW | Rochester Electronics, LLC | 6.231 | 2156-SN74HCT245PW-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26880 € | 6,72 € |
| 100 | 0,23380 € | 23,38 € |
| 250 | 0,21704 € | 54,26 € |
| 500 | 0,20690 € | 103,45 € |
| 1.000 | 0,20038 € | 200,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18976 € | 474,40 € |
| 5.000 | 0,18445 € | 922,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

