Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT245PWRG4

DigiKey Part Number
296-46199-2-ND - Tape & Reel (TR)
296-46199-1-ND - Cut Tape (CT)
296-46199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT245PWRG4
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT245PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT245PW-Q100JNexperia USA Inc.6251727-74HCT245PW-Q100JCT-ND0,45000 €Similar
MC74HCT245ADTGonsemi198MC74HCT245ADTG-ND0,56000 €Similar
In-Stock: 4.405
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41256 €825,12 €
4.0000,40193 €1.607,72 €
6.0000,39661 €2.379,66 €
10.0000,39071 €3.907,10 €
14.0000,38726 €5.421,64 €
20.0000,38395 €7.679,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,61900 €6,19 €
250,55840 €13,96 €
1000,49180 €49,18 €
2500,46024 €115,06 €
5000,44116 €220,58 €
1.0000,42548 €425,48 €
Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39500 €3,95 €
250,35440 €8,86 €
1000,30980 €30,98 €
2500,28844 €72,11 €
5000,27554 €137,77 €
1.0000,26494 €264,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €