MC74HC86AFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.603
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 5.895
Unit Price: 0,27000 €
Datasheet

Direct


Texas Instruments
In Stock: 14.909
Unit Price: 0,54000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 127
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.495
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 522
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.130
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.750
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.670
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.251
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.139
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.334
Unit Price: 0,55000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC86AFG

DigiKey Part Number
MC74HC86AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC86AFG
Description
IC GATE XOR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types