Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MC74HC4094ADG | |
|---|---|
DigiKey Part Number | MC74HC4094ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4094ADG |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4094ADG Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC595ADG | onsemi | 2.784 | MC74HC595ADGOS-ND | 0,50000 € | Parametric Equivalent |
| MC74HC595ADR2G | onsemi | 295 | MC74HC595ADR2GOSCT-ND | 0,32000 € | Parametric Equivalent |
| NLV74HC4094BDR2G | onsemi | 2.240 | 488-NLV74HC4094BDR2GCT-ND | 0,35000 € | Parametric Equivalent |
| M74HC4094YRM13TR | STMicroelectronics | 1.956 | 497-M74HC4094YRM13CT-ND | 0,59000 € | Similar |
| 74HC595D | TAEJIN | 0 | 5536-74HC595DTR-ND | 0,16998 € | Parametric Equivalent |






