
CD74HC595M | |
|---|---|
DigiKey Part Number | 296-33113-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC595M |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC595M Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC595M96 | Texas Instruments | 6.056 | 296-18402-1-ND | 0,56000 € | Parametric Equivalent |
| MM74HC595M | onsemi | 1.077 | MM74HC595M-ND | 0,51000 € | Direct |
| 74HC595D,118 | Nexperia USA Inc. | 0 | 1727-2821-1-ND | 0,21000 € | Similar |
| 74HC595S16-13 | Diodes Incorporated | 1.192 | 31-74HC595S16-13CT-ND | 0,31000 € | Similar |
| M74HC595YRM13TR | STMicroelectronics | 10.220 | 497-14396-1-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67500 € | 6,75 € |
| 40 | 0,58225 € | 23,29 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

