MC74HC244AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.559
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 822
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.437
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.259
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.658
Unit Price: 0,76000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 52.153
Unit Price: 0,48664 €
Datasheet

Similar


Texas Instruments
In Stock: 238.583
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.289
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.987
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.748
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 33.662
Unit Price: 0,65405 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC244AFG

DigiKey Part Number
MC74HC244AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC244AFG
Description
IC BUFF NON-INVERT 6V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types