20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC244NSR

DigiKey Part Number
296-8274-2-ND - Tape & Reel (TR)
296-8274-1-ND - Cut Tape (CT)
296-8274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC244NSR
Description
IC BUFFER NON-INVERTING 6V 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48500 €4,85 €
250,43640 €10,91 €
1000,38260 €38,26 €
2500,35700 €89,25 €
5000,34156 €170,78 €
1.0000,33829 €338,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31839 €636,78 €
4.0000,30977 €1.239,08 €
6.0000,30546 €1.832,76 €
10.0000,30068 €3.006,80 €
14.0000,29789 €4.170,46 €
20.0000,29520 €5.904,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €