


CD74HC244M96 | |
|---|---|
DigiKey Part Number | 296-14516-2-ND - Tape & Reel (TR) 296-14516-1-ND - Cut Tape (CT) 296-14516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC244M96 |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC244M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC74HC244AF(EL,F) | Toshiba Semiconductor and Storage | 1.395 | 264-TC74HC244AF(EL,F)CT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,52120 € | 13,03 € |
| 100 | 0,45860 € | 45,86 € |
| 250 | 0,42876 € | 107,19 € |
| 500 | 0,41078 € | 205,39 € |
| 1.000 | 0,41027 € | 410,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38378 € | 767,56 € |
| 4.000 | 0,37375 € | 1.495,00 € |
| 6.000 | 0,36872 € | 2.212,32 € |
| 10.000 | 0,36316 € | 3.631,60 € |
| 14.000 | 0,35991 € | 5.038,74 € |
| 20.000 | 0,35678 € | 7.135,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

