MC74HC175AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 258
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 724
Unit Price: 0,42000 €
Datasheet

Direct


Texas Instruments
In Stock: 141
Unit Price: 1,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.012
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.360
Unit Price: 0,55079 €
Datasheet

Similar


Texas Instruments
In Stock: 7.909
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.250
Unit Price: 0,38727 €
Datasheet

Similar


Texas Instruments
In Stock: 6.012
Unit Price: 1,12000 €
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

MC74HC175AD

DigiKey Part Number
MC74HC175AD-ND
Manufacturer
Manufacturer Product Number
MC74HC175AD
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC175AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.448 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.448In Stock
Ships from Rochester Electronics, LLC