Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC74HC161ADG | |
|---|---|
DigiKey Part Number | MC74HC161ADG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC161ADG |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC161ADG Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC161D,653 | Nexperia USA Inc. | 0 | 1727-4066-1-ND | 0,27000 € | Similar |
| CD74HC161M | Texas Instruments | 129 | 296-25974-5-ND | 1,09000 € | Similar |
| CD74HC161M96 | Texas Instruments | 57.156 | 296-23206-1-ND | 0,48000 € | Similar |
| CD74HC161MT | Texas Instruments | 5.234 | 296-32055-1-ND | 0,80000 € | Similar |
| SN74HC161D | Rochester Electronics, LLC | 23.756 | 2156-SN74HC161D-ND | 1,08000 € | Similar |




