Direct
Similar
Similar
Similar
Similar
Similar

MC74HC157ADTR2 | |
|---|---|
DigiKey Part Number | MC74HC157ADTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC157ADTR2 |
Description | IC DATA SELECT/MUX 4X2:1 16TSSOP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC157ADTR2 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC157ADTR2G | onsemi | 6.477 | MC74HC157ADTR2GOSCT-ND | 0,28000 € | Direct |
| 74HC157PW,118 | Nexperia USA Inc. | 2.902 | 1727-6584-1-ND | 0,29000 € | Similar |
| SN74HC157APWR | Texas Instruments | 1.987 | 296-SN74HC157APWRCT-ND | 0,48000 € | Similar |
| SN74HC157PW | Rochester Electronics, LLC | 12.180 | 2156-SN74HC157PW-ND | 0,84000 € | Similar |
| SN74HC157PWR | Texas Instruments | 11.878 | 296-29862-1-ND | 0,49000 € | Similar |




