MC74HC157AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.326
Unit Price: 0,42000 €
Datasheet

Direct


Texas Instruments
In Stock: 3.991
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.749
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 414
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.064
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.631
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.223
Unit Price: 0,85000 €
Datasheet
Data Selector/Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 4 x 2:1 16-SOIC
16 SOIC Pin View

MC74HC157AD

DigiKey Part Number
MC74HC157AD-ND
Manufacturer
Manufacturer Product Number
MC74HC157AD
Description
IC DATA SELECT/MUX 4X2:1 16-SOIC
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC157AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes