
CD74HC157MT | |
|---|---|
DigiKey Part Number | 296-CD74HC157MTTR-ND - Tape & Reel (TR) 296-CD74HC157MTCT-ND - Cut Tape (CT) 296-CD74HC157MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC157MT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC157MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC157M | Texas Instruments | 408 | 296-33031-5-ND | 1,05000 € | Parametric Equivalent |
| CD74HC157M96 | Texas Instruments | 3.916 | 296-31569-1-ND | 0,38000 € | Parametric Equivalent |
| CD74HC157MT | Texas Instruments | 6.064 | 296-CD74HC157MTCT-ND | 1,05000 € | Parametric Equivalent |
| MC74HC157ADR2G | onsemi | 14.484 | MC74HC157ADR2GOSCT-ND | 0,28000 € | Direct |
| 74HC157D,652 | Nexperia USA Inc. | 24 | 1727-3238-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69080 € | 17,27 € |
| 100 | 0,61120 € | 61,12 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

