


MC74HC157ADG | |
|---|---|
DigiKey Part Number | MC74HC157ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC157ADG |
Description | IC DATA SELECT/MUX 4X2:1 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC157ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 48 | 0,24271 € | 11,65 € |
| 144 | 0,21924 € | 31,57 € |
| 288 | 0,20771 € | 59,82 € |
| 528 | 0,19932 € | 105,24 € |
| 1.008 | 0,19184 € | 193,37 € |
| 2.544 | 0,18321 € | 466,09 € |
| 5.040 | 0,17814 € | 897,83 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

