MC74HC08ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.947
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 1.471
Unit Price: 0,41000 €
Datasheet

Direct


Texas Instruments
In Stock: 26.013
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.050
Unit Price: 0,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.201
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 78.007
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 109.198
Unit Price: 0,44000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28.306
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.000
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.418
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.726
Unit Price: 0,43000 €
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC08ADTR2

DigiKey Part Number
MC74HC08ADTR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC08ADTR2
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC08ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC