MC74HC00AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23.376
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 1.698
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 3.925
Unit Price: 0,34000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.045
Unit Price: 0,71000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.683
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.455
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 679
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.877
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.569
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.872
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.837
Unit Price: 0,44000 €
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC00AFELG

DigiKey Part Number
MC74HC00AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC00AFELG
Description
IC GATE NAND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40.574 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

40.574In Stock
Ships from Rochester Electronics, LLC