Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC00AD | |
|---|---|
DigiKey Part Number | MC74HC00AD-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC00AD |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC00AD Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC00ADG | onsemi | 897 | MC74HC00ADGOS-ND | 0,27018 € | Direct |
| MC74HC00ADR2G | onsemi | 12.137 | MC74HC00ADR2GOSCT-ND | 0,26000 € | Direct |
| MM74HC00M | onsemi | 6.438 | MM74HC00M-ND | 0,44000 € | Similar |
| MM74HC00MX | onsemi | 6.622 | MM74HC00MXCT-ND | 0,33000 € | Similar |
| 74HC00D,653 | Nexperia USA Inc. | 3.583 | 1727-2773-1-ND | 0,17000 € | Similar |








