MC74ACT541DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 776
Unit Price: 0,82000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.991
Unit Price: 0,92000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT541DT

DigiKey Part Number
MC74ACT541DTOS-ND
Manufacturer
Manufacturer Product Number
MC74ACT541DT
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT541DTGonsemi776MC74ACT541DTGOS-ND0,82000 €Direct
74ACT541MTCXonsemi074ACT541MTCXCT-ND0,71000 €Similar
CD74ACT541SM96Texas Instruments1.991296-31556-1-ND0,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types