Direct
Similar
Similar
Similar
Similar



74ACT541MTCX | |
|---|---|
DigiKey Part Number | 74ACT541MTCXTR-ND - Tape & Reel (TR) 74ACT541MTCXCT-ND - Cut Tape (CT) 74ACT541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT541MTCX |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT541MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT541DTR2G | onsemi | 3.519 | MC74ACT541DTR2GOSCT-ND | 0,70000 € | Direct |
| MC74ACT541DTG | onsemi | 776 | MC74ACT541DTGOS-ND | 0,82000 € | Similar |
| CD74ACT541SM96 | Texas Instruments | 1.991 | 296-31556-1-ND | 0,92000 € | Similar |
| CD74ACT541SM96E4 | Texas Instruments | 0 | CD74ACT541SM96E4-ND | 0,43959 € | Similar |
| SN74AC241PWR | Texas Instruments | 12.142 | 296-SN74AC241PWRCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,45800 € | 11,45 € |
| 100 | 0,40240 € | 40,24 € |
| 250 | 0,37564 € | 93,91 € |
| 500 | 0,35956 € | 179,78 € |
| 1.000 | 0,35705 € | 357,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33231 € | 830,77 € |
| 5.000 | 0,32388 € | 1.619,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |





