
SN74AC241PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC241PWRTR-ND - Tape & Reel (TR) 296-SN74AC241PWRCT-ND - Cut Tape (CT) 296-SN74AC241PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC241PWR |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC241PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48640 € | 12,16 € |
| 100 | 0,42750 € | 42,75 € |
| 250 | 0,39940 € | 99,85 € |
| 500 | 0,38250 € | 191,25 € |
| 1.000 | 0,38100 € | 381,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35711 € | 714,22 € |
| 4.000 | 0,34767 € | 1.390,68 € |
| 6.000 | 0,34294 € | 2.057,64 € |
| 10.000 | 0,33770 € | 3.377,00 € |
| 14.000 | 0,33464 € | 4.684,96 € |
| 20.000 | 0,33170 € | 6.634,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

