


CD74ACT541SM96 | |
|---|---|
DigiKey Part Number | 296-31556-2-ND - Tape & Reel (TR) 296-31556-1-ND - Cut Tape (CT) 296-31556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT541SM96 |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT541SM96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT541SM96 | Texas Instruments | 1.991 | 296-31556-1-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52050 € | 52,05 € |
| 250 | 0,48728 € | 121,82 € |
| 500 | 0,46942 € | 234,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43728 € | 874,56 € |
| 4.000 | 0,42613 € | 1.704,52 € |
| 6.000 | 0,42054 € | 2.523,24 € |
| 10.000 | 0,41436 € | 4.143,60 € |
| 14.000 | 0,41074 € | 5.750,36 € |
| 20.000 | 0,40726 € | 8.145,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

