MC74AC14MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 582
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 3.165
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 4.219
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.631
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.462
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.983
Unit Price: 0,37000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.861
Unit Price: 0,55000 €
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC14MELG

DigiKey Part Number
MC74AC14MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC14MELG
Description
IC INVRT SCHMIT 6CH 6IN SOEIAJ14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.5V ~ 1.1V
Input Logic Level - High
2.2V ~ 3.9V
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes