
SN74AC14NSR | |
|---|---|
DigiKey Part Number | 296-38785-2-ND - Tape & Reel (TR) 296-38785-1-ND - Cut Tape (CT) 296-38785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14NSR |
Description | IC INVERT SCHMITT 6CH 6IN 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14NSR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32790 € | 32,79 € |
| 250 | 0,30548 € | 76,37 € |
| 500 | 0,29200 € | 146,00 € |
| 1.000 | 0,28738 € | 287,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27171 € | 543,42 € |
| 4.000 | 0,26417 € | 1.056,68 € |
| 6.000 | 0,26040 € | 1.562,40 € |
| 10.000 | 0,25622 € | 2.562,20 € |
| 14.000 | 0,25377 € | 3.552,78 € |
| 20.000 | 0,25142 € | 5.028,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


