CD74AC14M96 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1.577
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 293
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 322
Unit Price: 0,31291 €
Datasheet

Similar


onsemi
In Stock: 12.969
Unit Price: 0,29000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.814
Unit Price: 0,40000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC14M96

DigiKey Part Number
296-1981-2-ND - Tape & Reel (TR)
296-1981-1-ND - Cut Tape (CT)
296-1981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC14M96
Description
IC INVERT SCHMITT 6CH 6IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC14M96 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
1.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
3.4V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AC14SConsemi1.57774AC14SC-ND0,53000 €Similar
74AC14SCXonsemi29374AC14SCXCT-ND0,29000 €Similar
MC74AC14DGonsemi322MC74AC14DGOS-ND0,31291 €Similar
MC74AC14DR2Gonsemi12.969MC74AC14DR2GOSCT-ND0,29000 €Similar
TC74AC14F(EL,F)Toshiba Semiconductor and Storage1.814264-TC74AC14F(EL,F)CT-ND0,40000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,34100 €3,41 €
250,30480 €7,62 €
1000,26560 €26,56 €
2500,24680 €61,70 €
5000,23548 €117,74 €
1.0000,22938 €229,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21635 €540,88 €
5.0000,21043 €1.052,15 €
7.5000,20746 €1.555,95 €
12.5000,20418 €2.552,25 €
17.5000,20225 €3.539,38 €
25.0000,20041 €5.010,25 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €