
MC74AC08DTR2G | |
|---|---|
DigiKey Part Number | MC74AC08DTR2GOSTR-ND - Tape & Reel (TR) MC74AC08DTR2GOSCT-ND - Cut Tape (CT) MC74AC08DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC08DTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC08MTCX | onsemi | 3.781 | 74AC08MTCXCT-ND | 0,30000 € | Parametric Equivalent |
| SN74AC08DBR | Texas Instruments | 56.134 | 296-4291-1-ND | 0,56000 € | Similar |
| MC74AC08DTEL | Rochester Electronics, LLC | 4.000 | 2156-MC74AC08DTEL-ND | 0,12748 € | Parametric Equivalent |
| SN74AC08PW | Texas Instruments | 75 | 296-33638-5-ND | 0,87000 € | Parametric Equivalent |
| SN74AC08PWR | Texas Instruments | 4.854 | 296-4292-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18560 € | 4,64 € |
| 100 | 0,16000 € | 16,00 € |
| 250 | 0,14792 € | 36,98 € |
| 500 | 0,14058 € | 70,29 € |
| 1.000 | 0,13454 € | 134,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12817 € | 320,43 € |
| 5.000 | 0,12433 € | 621,65 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



