
SN74AC08PW | |
|---|---|
DigiKey Part Number | 296-33638-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC08PW |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08PW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC08PWR | Texas Instruments | 4.234 | 296-4292-1-ND | 0,38000 € | Parametric Equivalent |
| SN74AC08QPWRG4Q1 | Texas Instruments | 90.354 | 296-24112-1-ND | 0,75000 € | Parametric Equivalent |
| SN74AC08QPWRQ1 | Texas Instruments | 25.138 | 296-38214-1-ND | 0,54000 € | Parametric Equivalent |
| 74AC08MTCX | onsemi | 3.727 | 74AC08MTCXCT-ND | 0,30000 € | Parametric Equivalent |
| MC74AC08DTEL | Rochester Electronics, LLC | 4.000 | 2156-MC74AC08DTEL-ND | 0,12850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,63100 € | 6,31 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

