
SN74AC08QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-38214-2-ND - Tape & Reel (TR) 296-38214-1-ND - Cut Tape (CT) 296-38214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31240 € | 7,81 € |
| 100 | 0,27250 € | 27,25 € |
| 250 | 0,25328 € | 63,32 € |
| 500 | 0,24170 € | 120,85 € |
| 1.000 | 0,23569 € | 235,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22437 € | 448,74 € |
| 4.000 | 0,21791 € | 871,64 € |
| 6.000 | 0,21468 € | 1.288,08 € |
| 10.000 | 0,21110 € | 2.111,00 € |
| 14.000 | 0,20901 € | 2.926,14 € |
| 20.000 | 0,20700 € | 4.140,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

