
SN74AC08DBR | |
|---|---|
DigiKey Part Number | 296-4291-2-ND - Tape & Reel (TR) 296-4291-1-ND - Cut Tape (CT) 296-4291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08DBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08DBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42680 € | 10,67 € |
| 100 | 0,37390 € | 37,39 € |
| 250 | 0,34884 € | 87,21 € |
| 500 | 0,33372 € | 166,86 € |
| 1.000 | 0,33031 € | 330,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31102 € | 622,04 € |
| 4.000 | 0,30259 € | 1.210,36 € |
| 6.000 | 0,29836 € | 1.790,16 € |
| 10.000 | 0,29368 € | 2.936,80 € |
| 14.000 | 0,29094 € | 4.073,16 € |
| 20.000 | 0,28831 € | 5.766,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

