Similar
Similar

MC34072VPG | |
|---|---|
DigiKey Part Number | MC34072VPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34072VPG |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC34072VPG Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34072VDR2G | onsemi | 89.615 | MC34072VDR2GOSCT-ND | 0,39000 € | Similar |
| CA3240AEZ | Renesas Electronics Corporation | 37 | CA3240AEZ-ND | 5,39000 € | Similar |
| LM258P | Rochester Electronics, LLC | 25.203 | 2156-LM258P-ND | 0,29000 € | Similar |
| NJM4556AD | Nisshinbo Micro Devices Inc. | 3.389 | 2129-NJM4556AD-ND | 0,91000 € | Similar |
| NJM4558D | Nisshinbo Micro Devices Inc. | 70.023 | 2129-NJM4558D-ND | 0,91000 € | Similar |





