MC33503SNT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 26.947
Unit Price: 0,85000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 36.876
Unit Price: 2,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 72.046
Unit Price: 2,59000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP

MC33503SNT1G

DigiKey Part Number
MC33503SNT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33503SNT1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33503SNT1G Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.65mA
Series
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1 V
Part Status
Obsolete
Voltage - Supply Span (Max)
7 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
3V/µs
Supplier Device Package
5-TSOP
Gain Bandwidth Product
4 MHz
Base Product Number
Current - Input Bias
0.04 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV271SN2T1Gonsemi26.947TLV271SN2T1GOSCT-ND0,85000 €Similar
AD8605ARTZ-REELAnalog Devices Inc.36.876AD8605ARTZ-REELCT-ND2,59000 €Similar
AD8605ARTZ-REEL7Analog Devices Inc.72.046505-AD8605ARTZ-REEL7CT-ND2,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes