MC33272AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 29.441
Unit Price: 0,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 323
Unit Price: 9,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 222
Unit Price: 1,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.354
Unit Price: 2,37523 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33272AP

DigiKey Part Number
MC33272APOS-ND
Manufacturer
Manufacturer Product Number
MC33272AP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33272AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
24 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
100 µV
Current - Supply
2.15mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes