MC33204D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 11,59339 €
Datasheet

Similar


Texas Instruments
In Stock: 425
Unit Price: 2,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.691
Unit Price: 2,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.558
Unit Price: 2,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: 2,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.054
Unit Price: 2,56000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33204D

DigiKey Part Number
MC33204D-ND
Manufacturer
Manufacturer Product Number
MC33204D
Description
IC OPAMP QUAD R-R LV 14-SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
10 mV
Current - Supply
900µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types