Direct
Similar
Similar
Similar

MC33077PG | |
|---|---|
DigiKey Part Number | MC33077PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33077PG |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33077PG Models |
Category | Current - Supply 3.5mA |
Mfr | Current - Output / Channel 33 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 11V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 37 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 280 nA | Base Product Number |
Voltage - Input Offset 130 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33077DR2G | onsemi | 0 | MC33077DR2GOSCT-ND | 0,39000 € | Direct |
| AD708JNZ | Analog Devices Inc. | 100 | AD708JNZ-ND | 11,41000 € | Similar |
| LM4562NA/NOPB | Texas Instruments | 619 | 296-43962-5-ND | 7,68000 € | Similar |
| LME49720NA/NOPB | Texas Instruments | 3.544 | 296-43972-5-ND | 8,08000 € | Similar |
| LT1361CN8#PBF | Analog Devices Inc. | 305 | LT1361CN8#PBF-ND | 9,87000 € | Similar |





