Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2227P

DigiKey Part Number
OPA2227P-ND
Manufacturer
Manufacturer Product Number
OPA2227P
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2227P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.7mA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
2.3V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
2.5 nA
Base Product Number
Voltage - Input Offset
5 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,10000 €13,10 €
1010,35400 €103,54 €
509,25660 €462,83 €
1008,91660 €891,66 €
2508,55756 €2.139,39 €
5008,34122 €4.170,61 €
1.0008,16322 €8.163,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,10000 €
Unit Price with VAT:15,58900 €

Other Suppliers on DigiKey

10.764In Stock
Ships from Rochester Electronics, LLC