MC33074DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.532
Unit Price: 0,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,91781 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 229
Unit Price: 2,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.225
Unit Price: 2,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.490
Unit Price: 2,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.494
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 651
Unit Price: 2,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.714
Unit Price: 2,08000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.025
Unit Price: 0,82617 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 856
Unit Price: 5,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.341
Unit Price: 5,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.088
Unit Price: 5,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 286
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.529
Unit Price: 0,54000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33074DR2

DigiKey Part Number
MC33074DR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33074DR2
Description
IC OPAMP QUAD 4.5MHZ 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33074DR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types