
OP482GSZ | |
|---|---|
DigiKey Part Number | 505-OP482GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP482GSZ |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP482GSZ Models |
Category | Current - Supply 210µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA145UA/2K5 | Texas Instruments | 3.251 | 296-48547-1-ND | 4,95000 € | Similar |
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,05000 € | Similar |
| LF347DT | STMicroelectronics | 11.701 | 497-LF347DTCT-ND | 0,73000 € | Similar |
| MCP6L2T-E/SN | Microchip Technology | 5.862 | MCP6L2T-E/SNCT-ND | 0,59000 € | Similar |
| NCV33074DR2G | onsemi | 1.800 | 488-NCV33074DR2GCT-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,45000 € | 44,50 € |
| 56 | 3,88607 € | 217,62 € |
| 112 | 3,72554 € | 417,26 € |
| 280 | 3,55618 € | 995,73 € |
| 504 | 3,46837 € | 1.748,06 € |
| 1.008 | 3,38181 € | 3.408,86 € |
| 2.520 | 3,29045 € | 8.291,93 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |


