MC33074ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.271
Unit Price: 11,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,81489 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,91781 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.233
Unit Price: 0,73000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.025
Unit Price: 0,82617 €
Datasheet

Similar


Texas Instruments
In Stock: 27.020
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.613
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.747
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.300
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.285
Unit Price: 0,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.700
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.822
Unit Price: 0,55000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33074ADG

DigiKey Part Number
MC33074ADGOS-ND
Manufacturer
Manufacturer Product Number
MC33074ADG
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33074ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable