
LM2900DR | |
|---|---|
DigiKey Part Number | 296-9525-2-ND - Tape & Reel (TR) 296-9525-1-ND - Cut Tape (CT) 296-9525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2900DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2900DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 30 nA | |
Current - Supply | 6.2mA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34160 € | 8,54 € |
| 100 | 0,29810 € | 29,81 € |
| 250 | 0,27736 € | 69,34 € |
| 500 | 0,26490 € | 132,45 € |
| 1.000 | 0,25461 € | 254,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24376 € | 609,40 € |
| 5.000 | 0,23722 € | 1.186,10 € |
| 7.500 | 0,23395 € | 1.754,62 € |
| 12.500 | 0,23032 € | 2.879,00 € |
| 17.500 | 0,22820 € | 3.993,50 € |
| 25.000 | 0,22616 € | 5.654,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

