Similar



MC33072PG | |
|---|---|
DigiKey Part Number | MC33072PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33072PG |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33072PG Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Single-Ended | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3240AEZ | Renesas Electronics Corporation | 8 | CA3240AEZ-ND | 5,80000 € | Similar |
| LM258P | Rochester Electronics, LLC | 24.541 | 2156-LM258P-ND | 0,29000 € | Similar |
| NJM4556AD | Nisshinbo Micro Devices Inc. | 3.287 | 2129-NJM4556AD-ND | 1,22000 € | Similar |
| NJM4558D | Nisshinbo Micro Devices Inc. | 69.927 | 2129-NJM4558D-ND | 1,29000 € | Similar |
| RC4558IP | Texas Instruments | 1.562 | 296-17460-5-ND | 0,30000 € | Similar |




