MC33071P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 639
Unit Price: 6,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: 3,78085 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 9,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,20702 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.795
Unit Price: 1,34255 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,30726 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 95.814
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.839
Unit Price: 0,55000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33071P

DigiKey Part Number
MC33071POS-ND
Manufacturer
Manufacturer Product Number
MC33071P
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33071P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes