MC14082BD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 401
Unit Price: 0,39000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 732
Unit Price: 0,82618 €
Datasheet

Similar


Texas Instruments
In Stock: 14.149
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 110.587
Unit Price: 0,63000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.974
Unit Price: 0,34000 €
Datasheet
AND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14082BD

DigiKey Part Number
MC14082BDOS-ND
Manufacturer
Manufacturer Product Number
MC14082BD
Description
IC GATE AND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14082BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types