
CD4082BNSR | |
|---|---|
DigiKey Part Number | 296-31524-2-ND - Tape & Reel (TR) 296-31524-1-ND - Cut Tape (CT) 296-31524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4082BNSR |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4082BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40000 € | 10,00 € |
| 100 | 0,35040 € | 35,04 € |
| 250 | 0,32660 € | 81,65 € |
| 500 | 0,31228 € | 156,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29079 € | 581,58 € |
| 4.000 | 0,28280 € | 1.131,20 € |
| 6.000 | 0,27880 € | 1.672,80 € |
| 10.000 | 0,27437 € | 2.743,70 € |
| 14.000 | 0,27178 € | 3.804,92 € |
| 20.000 | 0,26929 € | 5.385,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



